Telegartner Straight RF Terminator, PCB Mount, 0 → 4GHz
- RS Stock No.:
- 738-7515
- Mfr. Part No.:
- H01000A0087
- Brand:
- Telegartner
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-7515
- Mfr. Part No.:
- H01000A0087
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Interface Type | Cable | |
| Gender | Female, Male | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Operating Frequency | 0 → 4GHz | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Interface Type Cable | ||
Gender Female, Male | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Operating Frequency 0 → 4GHz | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Related links
- Telegartner Straight RF Terminator 0 → 4GHz UT85
- binder Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
- TE Connectivity Straight RF Terminator Coaxial
- Amphenol RF Straight Socket PCB RG196A/U
- Telegartner Right Angle Cable RF Terminator 0GHz RG-174U RG316/U
- Amphenol RF Right Angle Coaxial RF Terminator 1 W Average Power Rating RG188A/U, RG-174U
- Rosenberger 50 Ω Straight RF Terminator 18GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight RF Terminator 12.4GHz, 1 W Average Power Rating
