Telegartner Right Angle Cable RF Terminator, PCB, 0GHz, 4 GHz, RG-174U, RG188A/U, RG316/U
- RS Stock No.:
- 738-7543
- Mfr. Part No.:
- H01000A0207
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.06
(exc. GST)
$18.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $17.06 | - |
| 15 - 49 | $16.57 | 2% |
| 50 - 99 | $16.05 | 5% |
| 100 - 249 | $15.73 | 7% |
| 250 + | $15.41 | 9% |
*price indicative
- RS Stock No.:
- 738-7543
- Mfr. Part No.:
- H01000A0207
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RF Terminator | |
| Interface Type | Cable | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Cable Type | RG-174U, RG188A/U, RG316/U | |
| Operating Frequency | 0GHz, 4GHz | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RF Terminator | ||
Interface Type Cable | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Cable Type RG-174U, RG188A/U, RG316/U | ||
Operating Frequency 0GHz, 4GHz | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Telegartner PCB Cable Terminator Connectors
Telegartner coax PCB cable terminator connectors are used for direct soldering of coax cables onto printed circuit boards and as a connection point for cable mounted RF connectors.
Telegärtner BNC RF Connectors
Note
Crimp die for RG178B/U types see 468-544, for RG316/U types see 468-548 and for RG58/U see 468-594
Related links
- Amphenol RF Right Angle Coaxial RF Terminator 1 W Average Power Rating RG188A/U, RG-174U
- RS PRO DIN 41612 RG188A/U Male Gold Backplane Connector Contact
- Amphenol RF Straight Socket PCB RG316/U, RG188A/U
- RS PRO DIN 41612 RG188A/U Female Gold Backplane Connector Contact
- binder Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 0GHz 0.5 W Average Power Rating
- Telegartner Straight RF Terminator 0 → 4GHz UT85
