Keysight Technologies U2000 RF Power Sensor
- RS Stock No.:
- 265-0930
- Mfr. Part No.:
- U2001B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$13,741.00
(exc. GST)
$15,115.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,741.00 |
*price indicative
- RS Stock No.:
- 265-0930
- Mfr. Part No.:
- U2001B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | U2000 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series U2000 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB power sensor measures average power over the frequency range 10 MHz to 6 GHz and power range -30 dBm to +44 dBm.
Support internal or external trigger measurements, internal triggering and trace display
Display power measurements on a PC without the need of power meter
Display power measurements on a PC without the need of power meter
Note
Manufacturers Warranty
Related links
- Keysight Technologies U2000 RF Power Sensor
- Keysight Technologies RF Power Sensor
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
