Keysight Technologies 11867A RF Power Limiter, 1.8GHz max, 50Ω, 30V dc max, 10W max input
- RS Stock No.:
- 224-0499
- Mfr. Part No.:
- 11867A
- Brand:
- Keysight Technologies
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,493.00
(exc. GST)
$1,642.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,493.00 |
- RS Stock No.:
- 224-0499
- Mfr. Part No.:
- 11867A
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies N9355G RF Power Limiter, 54GHz max
- Keysight Technologies N9355F RF Power Limiter, 50GHz max, 50Ω, 30V...
- RF Power Limiters
- Keysight Technologies RF Power Divider, 2-Port, 67GHz Max
- Keysight Technologies RF Power Divider, 2-Port, 18GHz Max, 6dB Max Loss
- Keysight Technologies RF Power Sensor
- RS PRO Power Cord, 2m
- Keysight Technologies U2000 RF Power Sensor