Analog Devices AD8314ARMZ RF Controller CDMA, QPSK, GSM 2.7 GHz 5.5V
- RS Stock No.:
- 523-6333
- Mfr. Part No.:
- AD8314ARMZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-6333
- Mfr. Part No.:
- AD8314ARMZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sub Type | RF Module | |
| Product Type | RF Controller | |
| Component Type | Controller | |
| Modulation Technique | CDMA, QPSK, GSM | |
| Frequency | 2.7GHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3mm | |
| Series | AD8314 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sub Type RF Module | ||
Product Type RF Controller | ||
Component Type Controller | ||
Modulation Technique CDMA, QPSK, GSM | ||
Frequency 2.7GHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3mm | ||
Series AD8314 | ||
Width 3mm | ||
Standards/Approvals No | ||
RF Power Detectors, Analog Devices
RF & Microwave, Analog Devices
Related links
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
- HMC634LC4 Analog Devices 21 dB 20 GHz, 24-Pin SMT
- HMC921LP4E Analog Devices 19 dB 2.8 GHz, 24-Pin SMT
- ADL5545ARKZ-R7 Analog Devices RF Amplifier Gain 15.9 dB, 3-Pin 6 GHz SOT-89
- Analog Devices GPS Front End Module Linear 16.7 dB, 3-Pin 1 GHz SOT-89
- ADA4891-1ARJZ-R7 Analog Devices Op Amp 25MHz 5-Pin SOT-23
- ADL5535ARKZ-R7 Analog Devices GPS Front End Module Linear 16.7 dB, 3-Pin 1 GHz SOT-89
- Radiall SMA RF Splitter 50 Ω 2.7 GHz, Coaxial
