ADA4891-1ARJZ-R7 Analog Devices, CMOS, Op Amp, RRO, 25MHz, 2.7 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 759-2682
- Mfr. Part No.:
- ADA4891-1ARJZ-R7
- Brand:
- Analog Devices
Bulk discount available
Price Each (In a Pack of 5)**
$2.802
(exc. GST)
$3.082
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $2.802 | $14.01 |
25 + | $2.304 | $11.52 |
**price indicative
- RS Stock No.:
- 759-2682
- Mfr. Part No.:
- ADA4891-1ARJZ-R7
- Brand:
- Analog Devices
Related links
- ADA4891-2ARZ Analog Devices Op Amp 25MHz 8-Pin SOIC
- NJU7036SE3-TE2 Nisshinbo Micro Devices Op Amp 400kHz 20-Pin PCSP
- ADA4692-2ARZ-R7 Analog Devices Op Amp 3.6MHz 10 kHz 8-Pin SOIC
- NJU77806F3-TE1 Nisshinbo Micro Devices Op Amp 4.4MHz 5-Pin SC-88A
- TLV271IW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25
- TLV271CW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25