Wurth Elektronik 2615011136000 RF Module 4.3V
- RS Stock No.:
- 247-3122
- Distrelec Article No.:
- 303-76-216
- Mfr. Part No.:
- 2615011136000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.49
(exc. GST)
$58.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.49 |
| 10 - 49 | $47.01 |
| 50 - 99 | $41.96 |
| 100 - 249 | $41.90 |
| 250 + | $41.86 |
*price indicative
- RS Stock No.:
- 247-3122
- Distrelec Article No.:
- 303-76-216
- Mfr. Part No.:
- 2615011136000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 62.5kbps | |
| Maximum Output Power | 23dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -105dBm | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 14.6mm | |
| Width | 13.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Maximum RF Data Rate 62.5kbps | ||
Maximum Output Power 23dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -105dBm | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 14.6mm | ||
Width 13.4mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik 2615 series is a compact Adrastea-I LTE-M/NB-IoT cellular module with integrated GNSS, integrated ARM Cortex-M4 and 1MB Flash memory for customer developed applications. Based on Sony Altair ALT1250 chipset, Adrastea-I module provide AT-Command based multi-band configurability enabling international multi regional coverage in LTE Cat M1 / NB1 radio access technologies. Adrastea-I includes a fully integrated global navigation satellite system solution that supports GPS and GLONASS positioning systems. The ARM Cortex-M4 processor is exclusively for user application software, and it offers 1 MB of flash and 256 kB of RAM dedicated to this use.
Flexible mode selection between LTE Cat M and NB-IoT
Integrated GNSS (Supports GPS & GLONASS)
Integrated User MCU (ARM Cortex-M4, 1 MB Flash Memory, 256 KB RAM)
Supports 3GPP TS27.005, 27.007 and Würth Elektronik enhanced AT commands
Protocols IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
Low power consumption and longer battery life
Related links
- Wurth Elektronik RF Module 4.3 V
- Quectel RF Module 4.3 V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3 V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3 V
- Quectel EC25EFA-MINIPCIE RF Module 1800 MHz 4.3 V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel EG25GGB-256-SGNS RF Module 1900 MHz 4.3 V
