Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- RS Stock No.:
- 206-9157
- Mfr. Part No.:
- EG25GGB-256-SGNS/A08M2G_A0303A0303
- Brand:
- Quectel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.70
(exc. GST)
$156.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $142.70 |
| 5 - 9 | $138.41 |
| 10 - 24 | $134.12 |
| 25 - 99 | $131.27 |
| 100 + | $128.42 |
*price indicative
- RS Stock No.:
- 206-9157
- Mfr. Part No.:
- EG25GGB-256-SGNS/A08M2G_A0303A0303
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 150Mbps | |
| Frequency | 1900MHz | |
| Mount Type | Surface | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29mm | |
| Series | EG25 | |
| Height | 2.4mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Sub Type RF Module | ||
Component Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 150Mbps | ||
Frequency 1900MHz | ||
Mount Type Surface | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29mm | ||
Series EG25 | ||
Height 2.4mm | ||
Length 32mm | ||
Standards/Approvals No | ||
The Quectel EG25-G is an LTE Cat 4 module optimized specially for M2M and IoT applications. Adopting the 3GPP Rel. 11 LTEtechnology, it delivers 150Mbps downlink and 50Mbps uplink data rates. Designed in the compact and unified form factor,EG25-G is compatible with Quectel UMTS/HSPA+ UC20 module and multi-mode LTE EC2x (EC25, EC21, EC20, EC20 R2.0 andEC20 R2.1) module, which allows for flexible migration among them in design and manufacturing.
LTE Cat 4 module optimized for M2M and IoT applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
- RS Stock No. 0331734
- Mfr. Part No. 453-00219C
1 Bag of 1
$30.39
- RS Stock No. 2069154
- Mfr. Part No. EC25EFA-MINIPCIE/8A07M4G_A0301A0301
Each
$136.15
- RS Stock No. 0331732
- Mfr. Part No. 453-00219C
Each (On a Tape of 350)
$26.088
Related links
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3 V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3 V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3 V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3 V
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3 V
- Quectel EC25EFA-MINIPCIE RF Module 1800 MHz 4.3 V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3 V











