Quectel BC66NB-04-STD RF Module 3.63V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-9142
Mfr. Part No.:
BC66NB-04-STD
Brand:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Component Type

Module

Product Type

RF Module

Sub Type

Energy Module

Maximum RF Data Rate

25.5kbps

Maximum Output Power

23dBm

Mount Type

Surface

Receiver Sensitivity

-129dBm

Interface Type

Serial

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Width

15.8mm

Height

2mm

Length

17.7mm

Series

BC66

COO (Country of Origin):
CN
The Quectel BC66 is high-performance, multi-band LTE Cat NB1 module with extremely low power consumption. The ultra-compact 17.7mm x 15.8 mm x 2.0 mm profile makes it perfect choice for size sensitive applications. Designed to be compatible withQuectel GSM/GPRS M66 module in the compact and unified form factor, BC66 provides a flexible and scalable platform for migrating from GSM/GPRS to NB-IoT network.

Compact LPWA module with ultra-low power consumption

Low power supply voltage: 2.1 3.63 V

Build-in eSIM reserved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy