Digi International XU3-A11 Wireless Adapter DSSS 2.4 GHz 5.5V dc

Subtotal (1 unit)*

$238.88

(exc. GST)

$262.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.88

*price indicative

RS Stock No.:
760-571
Mfr. Part No.:
XU3-A11
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Product Type

Wireless Adapter

Sub Type

Adapter

Component Type

Module

Modulation Technique

DSSS

Maximum RF Data Rate

250kbps

Mount Type

USB

Maximum Output Power

8dBm

Frequency

2.4GHz

Receiver Sensitivity

-103dBm

Interface Type

USB

Minimum Supply Voltage

4.5V dc

Maximum Supply Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Series

DGIXU3

Height

0.44in

Length

2.29in

Width

0.8in

COO (Country of Origin):
TH
The Digi International USB adapter is an easy-to-use solution for providing instant local connectivity to wireless networks. This compact, USB-powered device allows users to plug directly into a laptop or PC to perform efficient network configuration, diagnostics, and real-time device monitoring for seamless system management.

Fast local commissioning of devices on the network

Programmable module supporting multiple Digi wireless protocols

Integrated LEDs for UART traffic and network association

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy