Digi International XBRR-24Z8RM-J Module DSSS 2.4 GHz 3.8V
- RS Stock No.:
- 730-462
- Mfr. Part No.:
- XBRR-24Z8RM-J
- Brand:
- Digi International
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$43.00
(exc. GST)
$47.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.00 | - |
| 5 - 9 | $42.13 | 2% |
| 10 + | $40.84 | 5% |
*price indicative
- RS Stock No.:
- 730-462
- Mfr. Part No.:
- XBRR-24Z8RM-J
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Sub Type | Micro | |
| Component Type | Transceiver Module | |
| Product Type | Module | |
| Modulation Technique | DSSS | |
| Maximum RF Data Rate | 250kbps | |
| Mount Type | Through Hole | |
| Frequency | 2.4GHz | |
| Maximum Output Power | 19dBm | |
| Receiver Sensitivity | -103dBm | |
| Interface Type | I2C, SPI, UART | |
| Minimum Supply Voltage | 1.72V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC | |
| Width | 19mm | |
| Series | XBee RR | |
| Length | 13mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Sub Type Micro | ||
Component Type Transceiver Module | ||
Product Type Module | ||
Modulation Technique DSSS | ||
Maximum RF Data Rate 250kbps | ||
Mount Type Through Hole | ||
Frequency 2.4GHz | ||
Maximum Output Power 19dBm | ||
Receiver Sensitivity -103dBm | ||
Interface Type I2C, SPI, UART | ||
Minimum Supply Voltage 1.72V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC | ||
Width 19mm | ||
Series XBee RR | ||
Length 13mm | ||
Height 2mm | ||
- COO (Country of Origin):
- KH
Related links
- Digi International XB3-24Z8PS-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International DGIXU3-A11 Wireless Adapter DSSS 2.4 GHz 5.5V dc
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CASIT-001
