STMicroelectronics ST25DV16KC-JF8D3, 8-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-6733
Mfr. Part No.:
ST25DV16KC-JF8D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Technology

RFID

Modulation Technique

ASK

Package Type

TSSOP

Pin Count

8

Mount Type

Surface

The STMicroelectronics Dynamic NFC/RFID tag IC offering 16 Kbit of electrically erasable programmable memory (EEPROM). It offer a fast transfer mode between the RF and contact worlds, thanks to a 256 byte volatile buffer (also called Mailbox). In addition, the GPO pin of this product provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability.

Two-wire I²C serial Interface supports 1MHz protocol

Single supply voltage between 1.8 V to 5.5 V

Multiple byte write programming (up to 256 bytes)

NFC Forum Type 5 tag certified by the NFC Forum

Supports all ISO/IEC 15693 modulations, coding, subcarrier modes and data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy