TSC102IPT STMicroelectronics Current Sensing Amplifier Single 8-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$7,244.00

(exc. GST)

$7,968.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$1.811$7,244.00-
20000 +$1.752$7,008.003%

*price indicative

RS Stock No.:
168-7749
Mfr. Part No.:
TSC102IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

90dB

Number of Channels

1

Supply Current

700μA

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

800kHz

Length

4.5mm

Series

TSC102

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
MA

Current Sensing Amplifiers, STMicroelectronics


Accurate sensing of currents in a circuit is central to enhance application safety.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy