Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- RS Stock No.:
- 190-8064
- Mfr. Part No.:
- MAX2016ETI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$49.90
(exc. GST)
$54.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 71 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $49.90 |
*price indicative
- RS Stock No.:
- 190-8064
- Mfr. Part No.:
- MAX2016ETI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Receiver Chip | |
| Technology | CMOS | |
| Modulation Technique | AM | |
| Sub Type | Receiver | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 2.5GHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX2016 | |
| Width | 5mm | |
| Height | 0.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Receiver Chip | ||
Technology CMOS | ||
Modulation Technique AM | ||
Sub Type Receiver | ||
Package Type TQFN | ||
Pin Count 28 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 2.5GHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX2016 | ||
Width 5mm | ||
Height 0.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
Complete Gain and VSWR Detector/Controller
Dual-Channel RF Power Detector/Controller
Low-Frequency to 2.5GHz Frequency Range
Exceptional Accuracy Over Temperature
High 80dB Dynamic Range
2.7V to 5.25V Supply Voltage Range
Internal 2V Reference
Scaling Stable Over Supply and Temperature Variations
Controller Mode with Error Output
Available in 5mm x 5mm, 28-Pin Thin QFN Package
Applications
Cellular Base Station, Microwave Link, Radar
Dual-Channel Precision AGC/RF Power Control
Dual-Channel RF Power Measurements Log Ratio Function for RF Signals
Military Applications
Remote System Monitoring and Diagnostics
Return Loss/VSWR Measurements
RF/IF Power Amplifier (PA) Linearization
Related links
- Maxim Integrated RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated MAX4003EUA+T RF Receiver Chip, 8-Pin μMAX
- Maxim Integrated RF Receiver, 12-Pin TQFN
- Maxim Integrated MAX41470GTC+ RF Receiver, 12-Pin TQFN
- Maxim Integrated MAX6620ATI+ 5 V 28-Pin, TQFN
- Maxim Integrated RF Transceiver, 16-Pin TQFN
- Micrel MICRF220AYQS RF Receiver Chip, 16-Pin QSOP
- Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
