Silicon Labs SI4463-C2A-GM RF Transceiver IC, 20-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 980 more to save 2%

View bulk pricing options

Subtotal (1 tray of 490 units)*

$3,932.74

(exc. GST)

$4,326.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490$8.026$3,932.74-
980 - 1470$7.826$3,834.742%
1960 +$7.705$3,775.453%

*price indicative

RS Stock No.:
169-0117
Mfr. Part No.:
SI4463-C2A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transceiver IC

Technology

Low IF/ISM Transceiver

Sub Type

Transceiver

Modulation Technique

GMSK, OOK, GSFK, 4GSFK

Data Rate

1Mbps

Package Type

QFN

Pin Count

20

Mount Type

Surface

Interface Type

SPI

Operating Band 1 Frequency

1050MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Standards/Approvals

No

Width

4mm

Series

SI4463-C

Height

0.85mm

Number of Operating Bands

1

Automotive Standard

No

COO (Country of Origin):
TW

EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers


The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.

RS Product Codes


759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK

819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK

759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK

819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK

759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK

759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK

865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK

819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK

865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK

819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK

865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK

819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK

865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK

819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK

865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK

865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy