Silicon Labs Si4311-B21-GM RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 759-6488
- Mfr. Part No.:
- Si4311-B21-GM
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-6488
- Mfr. Part No.:
- Si4311-B21-GM
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Modulation Technique | FSK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 433.92MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 325MHz | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Modulation Technique FSK | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 3 x 3 x 0.85mm | ||
Mounting Type Surface Mount | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 433.92MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 325MHz | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Silicon Labs Si4460-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4455-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4463-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4330-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
