NXP CLRC63201T/0FE,112 RF Receiver, 32-Pin SOIC
- RS Stock No.:
- 124-2310
- Mfr. Part No.:
- CLRC63201T/0FE,112
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$993.65
(exc. GST)
$1,093.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 24 | $41.402 | $993.65 | - |
| 48 - 72 | $40.367 | $968.81 | 2% |
| 96 + | $39.746 | $953.90 | 3% |
*price indicative
- RS Stock No.:
- 124-2310
- Mfr. Part No.:
- CLRC63201T/0FE,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | RF Receiver | |
| Technology | CMOS/TTL | |
| Sub Type | Receiver | |
| Modulation Technique | ASK | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | Parallel/SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | CLRC632 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 20.7mm | |
| Height | 2.45mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type RF Receiver | ||
Technology CMOS/TTL | ||
Sub Type Receiver | ||
Modulation Technique ASK | ||
Package Type SOIC | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type Parallel/SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series CLRC632 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 20.7mm | ||
Height 2.45mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
CLRC632 RFID Reader
The CLRC632 is a highly integrated reader device for contactless RFID communication.
RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 100mm
Supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight protocols
64-byte Tx/Rx FIFO buffer
Unique serial number
Host communication: SPI, parallel
Pin compatible with MFRC500, MFRC530, MFRC531 and SLRC400 devices
Power supply: +3.0 to +5.5Vdc
Operating temperature range: -25 to +85°C
Standards
ISO/IEC 14443 Type A/B, I-CODE1 and ISO/IEC 15693
Related links
- NXP CLRC63201T/0FE 32-Pin SOIC
- Infineon RF Receiver, 32-Pin VQFN
- Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN
- Texas Instruments TRF7961RHBT ASK RF Receiver Chip 32-Pin VQFN
- NXP RF Transceiver, 3-Pin XSON
- NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- Microchip RF Receiver, 8-Pin SOIC
