Silicon Labs EFR32MG1P133F256GM48-C0 RF Transceiver, 48-Pin QFN
- RS Stock No.:
- 122-8503
- Mfr. Part No.:
- EFR32MG1P133F256GM48-C0
- Brand:
- Silicon Labs
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $21.45
View bulk pricing optionsSubtotal (1 unit)*
$20.42
(exc. GST)
$22.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 64 | $20.42 | - |
| 65 - 129 | $20.09 | $21.45 |
| 130 + | $19.71 | $92.30 |
*price indicative
- RS Stock No.:
- 122-8503
- Mfr. Part No.:
- EFR32MG1P133F256GM48-C0
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | 32 Bit ARM Cortex M4 | |
| Product Type | RF Transceiver | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 868MHz | |
| Minimum Supply Voltage | 1.85V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.85mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology 32 Bit ARM Cortex M4 | ||
Product Type RF Transceiver | ||
Package Type QFN | ||
Pin Count 48 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 868MHz | ||
Minimum Supply Voltage 1.85V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.85mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Number of Operating Bands 1 | ||
EFR32MG Mighty Gecko Multi-Protocol 2.4GHz/Sub-GHz Dual-Band SoC
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, commercial and retail lighting and sensing. The devices are Ideal for any battery operated application and other systems requiring high performance and low energy consumption.
• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM;• RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands;• RF Output Power: up to +19.5dBm (2.4GHz), up to +20dBm (Sub-1GHz);• Integrated DC-DC converter with RF noise mitigation
;• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals;• Hardware Crypto Accelerator and True Random Number Generator;• Protocol stack: Bluetooth Smart, ZigBee, Thread, ZigBee RC, Proprietary
Related links
- Silicon Labs EFR32MG1P133F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs EFR32BG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs RF Transceiver, 48-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs RF Transceiver, 32-Pin QFN
- FTDI Chip Multiprotocol Transceiver 48-Pin QFN
- FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
