Silicon Labs EFR32BG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 64$13.87-
65 - 129$13.611%
130 +$13.373%

*price indicative

Packaging Options:
RS Stock No.:
122-8497
Mfr. Part No.:
EFR32BG1P233F256GM48-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transceiver

Technology

32 Bit ARM Cortex M4

Modulation Technique

ASK, GFSK, GMSK, O-QPSK, OOK, BPSK

Sub Type

Transceiver

Package Type

QFN

Data Rate

1Mbps

Pin Count

48

Mount Type

Surface

Operating Band 1 Frequency

2.4GHz

Operating Band 2 Frequency

868MHz

Minimum Supply Voltage

1.85V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

850μm

Length

7.1mm

Series

EFR32BG1

Width

7.1mm

Standards/Approvals

RoHS

Automotive Standard

No

Number of Operating Bands

2

EFR32BG Blue Gecko Bluetooth 2.4GHz/Sub-GHz Dual-Band Wireless Soc


The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are Ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM;• RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands;• RF Output Power: up to +19dBm (2.4GHz), up to +20dBm (Sub-1GHz);• Low-Energy Sensor Interface;• Multi-channel Capacitive Sense Interface;• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals;• Hardware Crypto Accelerator and True Random Number Generator;• Protocol stack: Bluetooth Smart/Proprietary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy