Keysight Technologies L2066XT RF Detector 54GHz
- RS Stock No.:
- 239-8313
- Mfr. Part No.:
- L2066XT
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 14/10/2024
Price (ex. GST) Each
$49,698.00
(exc. GST)
$54,667.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $49,698.00 |
- RS Stock No.:
- 239-8313
- Mfr. Part No.:
- L2066XT
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies L2066XA RF Detector 54GHz
- Keysight Technologies U2066XA RF Detector 54GHz
- Keysight Technologies L2056XA RF Detector 54GHz
- Keysight Technologies U2056XA RF Detector 54GHz
- Keysight Technologies 8485D RF Detector 26.5GHz
- Keysight Technologies U2022XA RF Detector 40GHz 2.4 mm
- Keysight Technologies U8487A RF Detector 50GHz 2.4 mm
- Keysight Technologies L2052XA RF Detector 18GHz Type-N Male