Keysight Technologies U2056XA RF Detector 54GHz
- RS Stock No.:
- 239-8319
- Mfr. Part No.:
- U2056XA
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 21/10/2024
Price (ex. GST) Each
$28,196.00
(exc. GST)
$31,015.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $28,196.00 |
- RS Stock No.:
- 239-8319
- Mfr. Part No.:
- U2056XA
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies L2066XA RF Detector 54GHz
- Keysight Technologies L2066XT RF Detector 54GHz
- Keysight Technologies L2056XA RF Detector 54GHz
- Keysight Technologies U2066XA RF Detector 54GHz
- Keysight Technologies U2057XA RF Detector 67GHz
- Keysight Technologies U2034A RF Detector RJ45
- Keysight Technologies 423B RF Detector 12.4GHz
- Keysight Technologies U2063XA RF Detector 33GHz 3.5 mm