Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2529
- Mfr. Part No.:
- 8485D
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$7,085.00
(exc. GST)
$7,793.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,085.00 |
*price indicative
- RS Stock No.:
- 261-2529
- Mfr. Part No.:
- 8485D
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 26.5GHz | |
| Maximum VSWR | 1.25 | |
| Flatness | ± 2.0dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 26.5GHz | ||
Maximum VSWR 1.25 | ||
Flatness ± 2.0dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies diode power sensor measures average power over the frequency range 50 kHz to 226.5 GHz.
Accurate average power measurements over -70 to -20 dBm
Frequency range 50 MHz to 26.5 GHz
Diode power sensing element
Frequency range 50 MHz to 26.5 GHz
Diode power sensing element
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
