Telegartner BNC Test Lead, Black, Red, 500 mm Lead Length
- RS Stock No.:
- 738-7379
- Mfr. Part No.:
- L00010A1844
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.39
(exc. GST)
$87.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $79.39 |
| 15 - 49 | $78.62 |
| 50 - 99 | $77.52 |
| 100 - 249 | $75.53 |
| 250 + | $73.97 |
*price indicative
- RS Stock No.:
- 738-7379
- Mfr. Part No.:
- L00010A1844
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | BNC Test Lead | |
| Lead Length | 500mm | |
| Colour | Black, Red | |
| Test Lead Type | BNC Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type BNC Test Lead | ||
Lead Length 500mm | ||
Colour Black, Red | ||
Test Lead Type BNC Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Telegartner RF Cable
The Telegartner RF cable has a length of 500mm. It is a type of a BNC series plug connector to male banana plug connectors.
Features and Benefits
Black contact pin of 4mm diameter
Applications
High brightness LEDs
Matched LEDs
Related links
- Telegartner BNC Test Lead Red, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Teishin Electric BNC Test Lead 16A 500 mm Lead Length
- Schutzinger BNC Test Lead Red, 1 m Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
- Schutzinger BNC Test Lead Black, 500 mm Lead Length
