Huber+Suhner 85177131 RF AttenuatorStraight 8 dBMaleFemale

Bulk discount available

Subtotal (1 unit)*

$144.96

(exc. GST)

$159.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$144.96
2 - 2$139.16
3 - 4$133.82
5 - 9$128.86
10 +$124.26

*price indicative

RS Stock No.:
274-2074
Distrelec Article No.:
303-73-141
Mfr. Part No.:
85177131
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Metal

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Maximum Attenuation

8dB

Minimum Operating Temperature

-55°C

Connector Type

Coaxial

Orientation

Straight

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

8 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links