Huber+Suhner 85177125 RF AttenuatorStraight 2 dBMaleFemale
- RS Stock No.:
- 274-2068
- Distrelec Article No.:
- 303-73-134
- Mfr. Part No.:
- 85177125
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $11.60
View bulk pricing optionsSubtotal (1 unit)*
$144.86
(exc. GST)
$159.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $144.86 | - |
| 2 - 2 | $139.06 | $11.60 |
| 3 - 4 | $133.72 | $33.42 |
| 5 - 9 | $128.76 | $80.50 |
| 10 + | $124.18 | $206.80 |
*price indicative
- RS Stock No.:
- 274-2068
- Distrelec Article No.:
- 303-73-134
- Mfr. Part No.:
- 85177125
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Brass Tri Metal Plated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Maximum Attenuation | 2dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Brass Tri Metal Plated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Maximum Attenuation 2dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
2 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 85177138 RF AttenuatorStraight 2 dBMaleFemale
- RS PRO RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6603_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6630_SMA-50-2/199_NE RF AttenuatorStraight 0.9 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6610_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6602_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
