Huber+Suhner 85177138 RF AttenuatorStraight 2 dBMaleFemale
- RS Stock No.:
- 274-2036
- Distrelec Article No.:
- 303-73-100
- Mfr. Part No.:
- 85177138
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$195.36
(exc. GST)
$214.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $195.36 | - |
| 2 - 2 | $187.56 | $15.60 |
| 3 - 4 | $180.35 | $45.03 |
| 5 - 9 | $173.67 | $108.45 |
| 10 + | $167.48 | $278.80 |
*price indicative
- RS Stock No.:
- 274-2036
- Distrelec Article No.:
- 303-73-100
- Mfr. Part No.:
- 85177138
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 2dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 6602_SMA-50-1/199_N | |
| Standards/Approvals | RoHS, EU | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Passivated | ||
Contact Plating Gold | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 2dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 6602_SMA-50-1/199_N | ||
Standards/Approvals RoHS, EU | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Attenuator, 2dB Maximum Attenuation, 18GHz Maximum Frequency - 85177138
This RF attenuator reduces signal amplitude within coaxial systems while maintaining impedance matching for test and measurement, automation and electronic assemblies. It is a straight inline device designed for low-power applications, connecting via an SMA male to SMA female Interface and suitable for use across a wide RF band up to microwave frequencies.
Features and Benefits:
• 50Ω impedance for stable system matching and minimal reflections
• 2dB attenuation delivering predictable signal reduction for calibration
• Operates to 18GHz enabling high-frequency test and measurement
• Gold-plated contacts for consistent conductivity and corrosion resistance
• Passivated body for enhanced surface durability in varied environments
• Rated -55 to 125°C for reliable performance across temperature extremes
• 2dB attenuation delivering predictable signal reduction for calibration
• Operates to 18GHz enabling high-frequency test and measurement
• Gold-plated contacts for consistent conductivity and corrosion resistance
• Passivated body for enhanced surface durability in varied environments
• Rated -55 to 125°C for reliable performance across temperature extremes
Applications
• Suitable for RF bench calibration in electronics laboratories
• Ideal for inline attenuation in automation control signal chains
• Used for level-setting in microwave component testing up to 18GHz
• Can be used with coaxial assemblies requiring SMA gender change and attenuation
• Used for system protection in sensitive receiver front-ends
• Ideal for inline attenuation in automation control signal chains
• Used for level-setting in microwave component testing up to 18GHz
• Can be used with coaxial assemblies requiring SMA gender change and attenuation
• Used for system protection in sensitive receiver front-ends
What connector arrangement does it provide for cabling?
It provides a male-to-female SMA connection enabling straightforward inline insertion without adaptors.
How does it handle contact conductivity under repeated mating cycles?
Copper contacts with gold plating maintain low contact resistance and resist wear that can affect signal integrity.
Is the device suitable for continuous operation in elevated temperatures?
Yes, its construction supports continuous use at temperatures up to 125°C while remaining functional down to -55°C.
Which approvals or environmental standards does it meet?
It conforms to RoHS and EU requirements for restricted substances in electronic components.
Related links
- Huber+Suhner 85177125 RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- RS PRO RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6603_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6630_SMA-50-2/199_NE RF AttenuatorStraight 0.9 dBMaleFemale
- Huber+Suhner 6601_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6610_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 6602_SMA-50-2/199_NE RF AttenuatorStraight 3 dBMaleFemale
