Huber+Suhner 85177159 RF AttenuatorStraight 15 dBMaleFemale
- RS Stock No.:
- 274-2061
- Distrelec Article No.:
- 303-73-127
- Mfr. Part No.:
- 85177159
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2061
- Distrelec Article No.:
- 303-73-127
- Mfr. Part No.:
- 85177159
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plating | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Maximum Attenuation | 15dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 6615_SMA-50-3/199_N | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plating | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Maximum Attenuation 15dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 6615_SMA-50-3/199_N | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
15 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85177146 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177133 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177122 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.41.0001 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
