Huber+Suhner 85177119 RF AttenuatorStraight 7 dBMaleFemale
- RS Stock No.:
- 274-2048
- Distrelec Article No.:
- 303-73-115
- Mfr. Part No.:
- 85177119
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$152.91
(exc. GST)
$168.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $152.91 | - |
| 2 - 2 | $146.78 | 4% |
| 3 - 4 | $141.14 | 7% |
| 5 - 9 | $135.90 | 11% |
| 10 + | $131.04 | 14% |
*price indicative
- RS Stock No.:
- 274-2048
- Distrelec Article No.:
- 303-73-115
- Mfr. Part No.:
- 85177119
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 7dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Series | 6607_SMA-50-2/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 7dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
Series 6607_SMA-50-2/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
7 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85177130 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177142 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177156 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
