Huber+Suhner 85177153 RF AttenuatorStraight 3 dBMaleFemale

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-2039
Distrelec Article No.:
303-73-104
Mfr. Part No.:
85177153
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

27GHz

Body Plating

Passivated

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Minimum Operating Temperature

-55°C

Orientation

Straight

Connector Type

Coaxial

Maximum Attenuation

3dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Connector Gender B

Female

Series

6603_SMA-50-3/199_N

The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

3 dB nominal attenuation

50 ohm nominal impedance

DC to 27 GHz frequency range

Related links