Keysight Technologies 33502A RF Amplifier, 75dB, 50V Pk-Pk, 50 Ω
- RS Stock No.:
- 702-7923
- Mfr. Part No.:
- 33502A
- Brand:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-7923
- Mfr. Part No.:
- 33502A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Gain | 75dB | |
| Input Impedance | 50 Ω | |
| Output Impedance | 1MΩ | |
| Output Voltage | 50V Pk-Pk | |
| Dimensions | 303.2 x 261.2 x 103.8mm | |
| Weight | 3.1kg | |
| Height | 103.8mm | |
| Length | 303.2mm | |
| Maximum Frequency | 400Hz | |
| Maximum Operating Temperature | +55°C | |
| Minimum Frequency | 100 kHz | |
| Width | 261.2mm | |
| Model Number p | 33502A | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Gain 75dB | ||
Input Impedance 50 Ω | ||
Output Impedance 1MΩ | ||
Output Voltage 50V Pk-Pk | ||
Dimensions 303.2 x 261.2 x 103.8mm | ||
Weight 3.1kg | ||
Height 103.8mm | ||
Length 303.2mm | ||
Maximum Frequency 400Hz | ||
Maximum Operating Temperature +55°C | ||
Minimum Frequency 100 kHz | ||
Width 261.2mm | ||
Model Number p 33502A | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies RF Amplifier, 2 Channels, 100KHz Full-Power Bandwidth - 33502A
Step up a low-power radio frequency signal to a higher one with this RF amplifier from Keysight Technologies. It's designed to work in conjunction with Agilent function and arbitrary waveform generators, including the 33210A (667-2591), 33220A (667-2597) and 33250A (667-2594). It also amplifies signals from non-Agilent function and arbitrary waveform generators, making it a versatile choice. You can configure it to suit your needs using the softkey-driven front panel and easy-to-read display. It's built into a 2-unit, half-rack package for ease of installation in your bench or test system.
Features & Benefits
• Low distortion of less than 0.01% ensures reliable signal transmission
• Wide operating temperature range of 0°C to +55°C for use in demanding industrial environments
• Input path can be switched from amplified to unamplified without the need to remove or connect cables
• Wide operating temperature range of 0°C to +55°C for use in demanding industrial environments
• Input path can be switched from amplified to unamplified without the need to remove or connect cables
Applications
• Military hardware
• Mobile internet
• Wireless communications
• Test equipment
• Mobile internet
• Wireless communications
• Test equipment
What's a waveform generator?
A waveform generator is used to produce electrical waveforms. These waveforms can then be fed through the piece of equipment being tested and monitored to identify any faults.
Note
Manufacturers Warranty
External Output Amplifiers
Related links
- Aim-TTi WA301 RF Amplifier 20V Pk-Pk, 10 kΩ
- RF Amplifiers ICs
- CC2590RGVT Texas Instruments 16-Pin QFN
- MAX2235EUP+ Maxim Integrated 26 dB 1 GHz, 20-Pin TSSOP
- MAX3747AEUB+ Maxim Integrated 57 dB 6.4 kHz, 10-Pin μMAX
- MAX2611EUS+T Maxim Integrated 18.3 dB 500 MHz, 4-Pin SOT-143
- RF Amplifiers
- MAX3969ETP+ Maxim Integrated, RF Amplifier Limiting TQFN
