MAX2235EUP+ Maxim Integrated RF Amplifier Power 26 dB, 20-Pin 1GHz TSSOP
- RS Stock No.:
- 190-0438
- Mfr. Part No.:
- MAX2235EUP+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0438
- Mfr. Part No.:
- MAX2235EUP+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Amplifier | |
| Amplifier Type | Power | |
| Gain | 26 dB | |
| Pin Count | 20 | |
| Operating Frequency | 1 GHz | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 6.6 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| P1dB - Compression Point | 32.5 dBm | |
| Standards/Approvals | No | |
| Technology | Si | |
| Width | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Amplifier | ||
Amplifier Type Power | ||
Gain 26 dB | ||
Pin Count 20 | ||
Operating Frequency 1 GHz | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 6.6 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
P1dB - Compression Point 32.5 dBm | ||
Standards/Approvals No | ||
Technology Si | ||
Width 6.5 mm | ||
- COO (Country of Origin):
- PH
RF Amplifiers, Maxim Integrated
Radio Frequency (RF) Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated RF Amplifier Power 26 dB, 20-Pin 1 GHz TSSOP
- Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
- Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- MAX3747AEUB+ Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- MAX3969ETP+ Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
- Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143
- MAX2611EUS+T Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143
- HMC634LC4 Analog Devices 21 dB 20 GHz, 24-Pin SMT
