Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001
- RS Stock No.:
- 282-4111
- Mfr. Part No.:
- 940001
- Brand:
- Moldex
Subtotal (1 box of 10 units)*
$190.90
(exc. GST)
$209.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $190.90 | $19.09 |
*price indicative
- RS Stock No.:
- 282-4111
- Mfr. Part No.:
- 940001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Ammonia | |
| For Use With | Moldex 7000/9000 Series Masks | |
| EN Standards | EN 14387:2004+ A1:2008 | |
| Series | EASYLOCK | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Ammonia | ||
For Use With Moldex 7000/9000 Series Masks | ||
EN Standards EN 14387:2004+ A1:2008 | ||
Series EASYLOCK | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Reusable Respirator Gas Filter can either be directly combined with the EasyLock gas cartridges or directly connected with the mask body. This filter has an easy handling as no adapters or particulate filter holders are necessary with the Moldex EasyLock System. This gas filter constructed with activated carbon and gas filter cartridge is made of polystyrene material.
Simple logistics
Disposable filter
100 percent PVC free
Reduces breathing resistance
Disposable filter
100 percent PVC free
Reduces breathing resistance
Related links
- Moldex 7000/9000 Series Mask Mask Respirator
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex 9800 Gas for use with SERIES 7000 AND 9000 MASKS 980001
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Filter Moldex 9500 Gas for use with SERIES 7000 AND 9000 MASKS 950001
