Filter Moldex 9800 Gas for use with SERIES 7000 AND 9000 MASKS 980001
- RS Stock No.:
- 634-825
- Mfr. Part No.:
- 980001
- Brand:
- Moldex
N
Subtotal (1 box of 8 units)*
$35.79
(exc. GST)
$39.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $35.79 | $4.474 |
*price indicative
- RS Stock No.:
- 634-825
- Mfr. Part No.:
- 980001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Gas | |
| For Use With | SERIES 7000 AND 9000 MASKS | |
| EN Standards | EN 14387:2004+A1:2008 | |
| Series | 9800 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Gas | ||
For Use With SERIES 7000 AND 9000 MASKS | ||
EN Standards EN 14387:2004+A1:2008 | ||
Series 9800 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Easy Lock gas filters with bayonet connection can be easily mounted directly onto the 7000 and 9000 Series mask bodies. Since the cartridges have an additional bayonet connection, they can be combined directly with Easy Lock particulate filters without the need for an adapter.
Reliable protection against gas, vapor and dust
Simple installation process with no adapters needed
Simple installation process with no adapters needed
Related links
- Filter Moldex 9500 Gas for use with SERIES 7000 AND 9000 MASKS 950001
- Filter Moldex 9600 Gas for use with SERIES 7000 AND 9000 MASKS 960001
- Filter Moldex 9730 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex 9120 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex 9230 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex 9032 Particulate for use with SERIES 7000 AND 9000 MASKS 903201
