Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2128
- RS Stock No.:
- 774-3849
- Mfr. Part No.:
- 2128
- Brand:
- 3M
Bulk discount available
Subtotal (1 box of 2 units)*
$25.88
(exc. GST)
$28.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 6 | $25.88 | $12.94 |
| 7 - 14 | $25.63 | $12.815 |
| 15 - 39 | $25.21 | $12.605 |
| 40 + | $24.66 | $12.33 |
*price indicative
- RS Stock No.:
- 774-3849
- Mfr. Part No.:
- 2128
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Particulates | |
| For Use With | 7502B, 6200B, 6800 Respirators | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Particulates | ||
For Use With 7502B, 6200B, 6800 Respirators | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
2000 Series Particulate Filters
Standards
EN 143 Assigned protection factor as detailed in BS4275:1997 (APF)
3M Filter, Bayonet Fitting Type, Polypropylene Construction - 2000 Series - 2128
Breathe easily in a hazardous setting with this particulates filter from 3M. It works with any full-face or half-face respirator from 3M's 6000 and 7500 ranges. Thanks to the straightforward bayonet fitting type, this item simply clicks into place to deliver reliable protection. You can use it to stay safe in areas where you're exposed to organic gas and vapours, fine particulates and ozone levels up to 10 times the occupational exposure limit.
Features & Benefits
• Polypropylene material offers reliable filtration for peace of mind
• EN143: 2000 certification means you can be sure it meets the highest international standards
• EN143: 2000 certification means you can be sure it meets the highest international standards
Applications
• Welding
• Pulp and paper mills
• Agricultural sector
• Pulp and paper mills
• Agricultural sector
Should I use a full-face or half-face mask?
Both types of mask have the same filter grade, but a full-face mask protects your eyes as well as your lungs, so it's a safer choice when you're at risk from splashing or toxic vapours.
Related links
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2138
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6051
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5925 P2
- Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M 6000 Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
