Filter Moldex 9230 Dust, Gas, Vapour for use with SERIES 7000 AND 9000 MASKS 923012
- RS Stock No.:
- 634-819
- Mfr. Part No.:
- 923012
- Brand:
- Moldex
N
Subtotal (1 box of 2 units)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.95 | $20.475 |
*price indicative
- RS Stock No.:
- 634-819
- Mfr. Part No.:
- 923012
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust, Gas, Vapour | |
| For Use With | SERIES 7000 AND 9000 MASKS | |
| EN Standards | EN 14387:2004+A1:2008 | |
| Series | 9230 | |
| Type | Combined Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust, Gas, Vapour | ||
For Use With SERIES 7000 AND 9000 MASKS | ||
EN Standards EN 14387:2004+A1:2008 | ||
Series 9230 | ||
Type Combined Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Easy Lock combined filters consist of pre-assembled particulate and gas filters. The bayonet connection ensure that they can be installed directly to the series 7000 and 9000 masks. The gas filter and particulate filter are not permanently connected and can be replaced individually as required. Filters that have not been used up can therefore be reused. This saves costs and resources.
Reliable protection against gas, vapor and dust
Simple installation process with no adapters needed
Simple installation process with no adapters needed
Related links
- Filter Moldex 9730 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex 9120 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex 9800 Gas for use with SERIES 7000 AND 9000 MASKS 980001
- Filter Moldex 9500 Gas for use with SERIES 7000 AND 9000 MASKS 950001
- Filter Moldex 9600 Gas for use with SERIES 7000 AND 9000 MASKS 960001
- Filter Moldex 9030 Particulate for use with SERIES 7000 AND 9000 MASKS 903012
