Filter Moldex 9030 Particulate for use with SERIES 7000 AND 9000 MASKS 903012
- RS Stock No.:
- 634-816
- Mfr. Part No.:
- 903012
- Brand:
- Moldex
N
Subtotal (1 pack of 2 units)*
$15.80
(exc. GST)
$17.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.80 | $7.90 |
*price indicative
- RS Stock No.:
- 634-816
- Mfr. Part No.:
- 903012
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Particulate | |
| For Use With | SERIES 7000 AND 9000 MASKS | |
| EN Standards | EN 143:2000+A1:2006 | |
| Series | 9030 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Particulate | ||
For Use With SERIES 7000 AND 9000 MASKS | ||
EN Standards EN 143:2000+A1:2006 | ||
Series 9030 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Easy Lock particle filters with bayonet connection can be mounted directly onto the 7000 and 9000 Series mask bodies. They can also be combined with Easy Lock gas filters without an adapter and used as a particle pre-filter. The AirWave long-life pleated filter gives the particle filters extremely low breathing resistance and a particularly high absorption capacity. Variants with an activated carbon layer offer additional protection against ozone.
Reliable protection against particles
Pleated filter: low breathing resistance due to large filter surface
Pleated filter: low breathing resistance due to large filter surface
Related links
- Filter Moldex 9032 Particulate for use with SERIES 7000 AND 9000 MASKS 903201
- Filter Moldex 9022 Particulate for use with SERIES 7000 AND 9000 MASKS 902201
- Filter Moldex 9500 Gas for use with SERIES 7000 AND 9000 MASKS 950001
- Filter Moldex 9800 Gas for use with SERIES 7000 AND 9000 MASKS 980001
- Filter Moldex 9600 Gas for use with SERIES 7000 AND 9000 MASKS 960001
- Filter Moldex 9730 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex 9120 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
