TE Connectivity Thin Film, Surface 193 Resistor Kit
- RS Stock No.:
- 789-7321
- Mfr. Part No.:
- CPF0805-LAB-KIT-HIGH
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 789-7321
- Mfr. Part No.:
- CPF0805-LAB-KIT-HIGH
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thin Film | |
| Mount Type | Surface | |
| Number of Values | 193 | |
| Product Type | Resistor Kit | |
| Maximum Power Rating | 0.1 W | |
| Resistance Tolerance | 0.1 % | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thin Film | ||
Mount Type Surface | ||
Number of Values 193 | ||
Product Type Resistor Kit | ||
Maximum Power Rating 0.1 W | ||
Resistance Tolerance 0.1 % | ||
- COO (Country of Origin):
- TW
CPF Series Precision Chip Resistor Lab Kit
TCs of 15,25 and 50ppm
Tolerances to 0.1%
0402, 0603, 0805, 1206, 2010 and 2512 case sizes
Suitable for all applications where close accuracy and stability are essential
Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits
Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each Value can easily be restocked into the kit by ordering selected resistors from our CPF Series range
Thin film SMT resistors
Related links
- TE Connectivity Thin Film, Surface Mount 193 Resistor Kit
- TE Connectivity Surface Mount 164 Resistor Kit 20, 20 KΩ → 1 MΩ
- TE Connectivity Thin Film, Surface Mount 175 Resistor Kit
- TE Connectivity Surface Mount 146 Resistor Kit 20, 102 → 499 kΩ
- TE Connectivity Surface Mount 124 Resistor Kit
- TE Connectivity Surface Mount 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 88 Resistor Kit 100, 1 Ω → 1 MΩ
