TE Connectivity, RN-0805 Thin Film, Surface 146 Resistor Kit 20, 102 → 499 kΩ
- RS Stock No.:
- 789-7270
- Mfr. Part No.:
- RN/0805-HIGH-LAB-KIT
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $123.51
View bulk pricing optionsSubtotal (1 unit)*
$1,691.15
(exc. GST)
$1,860.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $1,691.15 | - |
| 3 - 4 | $1,649.98 | $123.51 |
| 5 + | $1,623.51 | $338.20 |
*price indicative
- RS Stock No.:
- 789-7270
- Mfr. Part No.:
- RN/0805-HIGH-LAB-KIT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 146 | |
| Resistance Range | 102 → 499 kΩ | |
| Technology | Thin Film | |
| Automotive Standard | No | |
| Series | RN-0805 | |
| Kit Type | Thick Film Resistor Kit | |
| Number of Pieces per Value | 20 | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | 0.01 % | |
| Maximum Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 146 | ||
Resistance Range 102 → 499 kΩ | ||
Technology Thin Film | ||
Automotive Standard No | ||
Series RN-0805 | ||
Kit Type Thick Film Resistor Kit | ||
Number of Pieces per Value 20 | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance 0.01 % | ||
Maximum Power Rating 0.1W | ||
- COO (Country of Origin):
- TW
RN Series SMD Resistor Lab Kit
High quality ring binders containing strips of the RN series precision chip thin film resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
RN73 0402 (Low/Med)
Value Range 51R1 to 15K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 2 Albums
RN73 0603 Kit (Low/Med/High)
Value Range 4R75 to 332K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
RN73 0805 Kit (Low/Med/High)
Value Range 4R75 to 511K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
Thin film SMT resistors
Related links
- TE Connectivity Surface Mount 146 Resistor Kit 20, 102 → 499 kΩ
- TE Connectivity Surface Mount 124 Resistor Kit
- TE Connectivity Surface Mount 164 Resistor Kit 20, 20 KΩ → 1 MΩ
- TE Connectivity Surface Mount 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 88 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Surface Mount 134 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Thin Film, Surface Mount 193 Resistor Kit
