TE Connectivity, CRG-0201 Thick Film, Surface 241 Resistor Kit 50, 10 Ω → 1 MΩ
- RS Stock No.:
- 789-7255
- Mfr. Part No.:
- CRG0201 Kit
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,141.05
(exc. GST)
$2,355.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $2,141.05 |
| 3 - 4 | $2,087.54 |
| 5 + | $2,055.45 |
*price indicative
- RS Stock No.:
- 789-7255
- Mfr. Part No.:
- CRG0201 Kit
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 241 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Series | CRG-0201 | |
| Number of Pieces per Value | 50 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | 1 % | |
| Maximum Power Rating | 0.05W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 241 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Technology Thick Film | ||
Automotive Standard No | ||
Series CRG-0201 | ||
Number of Pieces per Value 50 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance 1 % | ||
Maximum Power Rating 0.05W | ||
- COO (Country of Origin):
- TH
CRG0201 SMD Resistor Lab Kit
A high quality ring binder containing strips of the CRG series thick film 0.05W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our CRG Series (0.05W) range.
50 pieces per value
Resistor Kit values: E24 from 10Ω to 1MΩ
Tyco kit contents (Album #1)
2176067-1, 2176067-2, 2176067-3, 2176067-4, 2176067-5, 2176067-6, 2176067-7, 2176067-8, 2176067-9, 1-2176067-0, 1-2176067-1, 1-2176067-2, 1-2176067-3, 1-2176067-4, 1-2176067-5, 1-2176067-6, 1-2176067-7, 1-2176067-8, 1-2176067-9, 2-2176067-0, 2-2176067-1, 2-2176067-2, 2-2176067-3, 2-2176067-4, 2-2176067-5, 2-2176067-6, 2-2176067-7, 2-2176067-8, 2-2176067-9, 3-2176067-0, 3-2176067-1, 3-2176067-2, 3-2176067-3, 3-2176067-4, 3-2176067-5, 3-2176067-6, 3-2176067-7, 3-2176067-8, 3-2176067-9, 4-2176067-0, 4-2176067-1, 4-2176067-2, 4-2176067-3, 4-2176067-4, 4-2176067-5, 4-2176067-6, 4-2176067-7, 4-2176067-8, 4-2176067-9, 5-2176067-0, 5-2176067-1, 5-2176067-2, 5-2176067-3, 5-2176067-4, 5-2176067-5, 5-2176067-6, 5-2176067-7, 5-2176067-8, 5-2176067-9, 6-2176067-0, 6-2176067-1, 6-2176067-2, 6-2176067-3, 6-2176067-4, 6-2176067-5, 6-2176067-6, 6-2176067-7, 6-2176067-8, 6-2176067-9, 7-2176067-0, 7-2176067-1, 7-2176067-2, 7-2176067-3, 7-2176067-4, 7-2176067-5, 7-2176067-6, 7-2176067-7, 7-2176067-8, 7-2176067-9, 8-2176067-0, 8-2176067-1, 8-2176067-2, 8-2176067-3, 8-2176067-4, 8-2176067-5, 8-2176067-6, 8-2176067-7, 8-2176067-8, 8-2176067-9, 9-2176067-0, 9-2176067-1, 9-2176067-2, 9-2176067-3, 9-2176067-4, 9-2176067-5, 9-2176067-6, 9-2176067-7, 9-2176067-8, 9-2176067-9, 2176068-1, 2176068-2, 2176068-3, 2176068-4, 2176068-5, 2176068-6, 2176068-7, 2176068-8, 2176068-9, 1-2176068-0, 1-2176068-1, 1-2176068-2, 1-2176068-3, 1-2176068-4, 1-2176068-5, 1-2176068-6, 1-2176068-7, 1-2176068-8, 1-2176068-9, 2-2176068-0, 2-2176068-1, 2-2176068-2
Tyco kit contents (Album #2)
2-2176068-3, 2-2176068-4, 2-2176068-5, 2-2176068-6, 2-2176068-7, 2-2176068-8, 2-2176068-9, 3-2176068-0, 3-2176068-1, 3-2176068-2, 3-2176068-3, 3-2176068-4, 3-2176068-5, 3-2176068-6, 3-2176068-7, 3-2176068-8, 3-2176068-9, 4-2176068-0, 4-2176068-1, 4-2176068-2, 4-2176068-3, 4-2176068-4, 4-2176068-5, 4-2176068-6, 4-2176068-7, 4-2176068-8, 4-2176068-9, 5-2176068-0, 5-2176068-1, 5-2176068-2, 5-2176068-3, 5-2176068-4, 5-2176068-5, 5-2176068-6, 5-2176068-7, 5-2176068-8, 5-2176068-9, 6-2176068-0, 6-2176068-1, 6-2176068-2, 6-2176068-3, 6-2176068-4, 6-2176068-5, 6-2176068-6, 6-2176068-7, 6-2176068-8, 6-2176068-9, 7-2176068-0, 7-2176068-1, 7-2176068-2, 7-2176068-3, 7-2176068-4, 7-2176068-5, 7-2176068-6, 7-2176068-7, 7-2176068-8, 7-2176068-9, 8-2176068-0, 8-2176068-1, 8-2176068-2, 8-2176068-3, 8-2176068-4, 8-2176068-5, 8-2176068-6, 8-2176068-7, 8-2176068-8, 8-2176068-9, 9-2176068-0, 9-2176068-1, 9-2176068-2, 9-2176068-3, 9-2176068-4, 9-2176068-5, 9-2176068-6, 9-2176068-7, 9-2176068-8, 9-2176068-9, 2176069-1, 2176069-2, 2176069-3, 2176069-4, 2176069-5, 2176069-6, 2176069-7, 2176069-8, 2176069-9, 1-2176069-0, 1-2176069-1, 1-2176069-2, 1-2176069-3, 1-2176069-4, 1-2176069-5, 1-2176069-6, 1-2176069-7, 1-2176069-8, 1-2176069-9, 2-2176069-0, 2-2176069-1, 2-2176069-2, 2-2176069-3, 2-2176069-4, 2-2176069-5, 2-2176069-6, 2-2176069-7, 2-2176069-8, 2-2176069-9, 3-2176069-0, 3-2176069-1, 3-2176069-2, 3-2176069-3, 3-2176069-4, 3-2176069-5, 3-2176069-6, 3-2176069-7, 3-2176069-8, 3-2176069-9, 4-2176069-0, 4-2176069-1, 4-2176069-2, 4-2176069-3
Related links
- TE Connectivity Surface Mount 241 Resistor Kit 50, 10 Ω → 1 MΩ
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ
- TE Connectivity Surface Mount 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface Mount 52 Resistor Kit, 1 Ω → 1 MΩ
- TE Connectivity CRG 51.1 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F51K1
- TE Connectivity CRG 316 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F316K
- TE Connectivity CRG 71.5 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F71R5
- TE Connectivity CRG 46.4 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F46R4
