TE Connectivity, CRGH Thick Film, Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- RS Stock No.:
- 207-4707
- Mfr. Part No.:
- CRGH0402F-LAB-KIT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$697.74
(exc. GST)
$767.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $697.74 |
| 5 + | $627.96 |
*price indicative
- RS Stock No.:
- 207-4707
- Mfr. Part No.:
- CRGH0402F-LAB-KIT
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 121 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | CRGH | |
| Number of Pieces per Value | 100 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | 1 % | |
| Maximum Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 121 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series CRGH | ||
Number of Pieces per Value 100 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance 1 % | ||
Maximum Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity CRGH Series resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
Thick Film Resistors with high power to size ratio, ideally suited to industrial and general purpose use
Value range from 1? to 10M?
Seven package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity Surface Mount 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity Surface Mount 88 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Surface Mount 134 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity Surface Mount 124 Resistor Kit
- TE Connectivity Surface Mount 146 Resistor Kit 20, 102 → 499 kΩ
- TE Connectivity Chip Inductor Inductor Kit, 2150 pieces
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ