- RS Stock No.:
- 865-2016
- Mfr. Part No.:
- 4814P-2-103LF
- Brand:
- Bourns
755 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.222
(exc. GST)
$2.444
(inc. GST)
Units | Per unit | Per Bag* |
5 - 495 | $2.222 | $11.11 |
500 - 995 | $2.186 | $10.93 |
1000 + | $2.134 | $10.67 |
*price indicative |
- RS Stock No.:
- 865-2016
- Mfr. Part No.:
- 4814P-2-103LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Number of Resistors | 13 |
Resistor Type | Network |
Package/Case | SOIC |
Power Rating | 1.12W |
Termination Style | Pin |
Tolerance | ±2% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.08W |
Circuit Designator | BUS |
Length | 12.45mm |
Depth | 2.03mm |
Height | 7.62mm |
Dimensions | 12.45 x 7.62 x 2.03mm |
Series | 4800P |
Number of Terminals | 14 |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +125°C |