Bourns, CAT16 100 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Concave
- RS Stock No.:
- 522-5428
- Distrelec Article No.:
- 304-33-340
- Mfr. Part No.:
- CAT16-104J4LF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save -
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.70
(exc. GST)
$1.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.034 | $1.70 | - |
| 1250 - 2450 | $0.034 | $1.70 | - |
| 2500 + | $0.033 | $1.65 | 2% |
*price indicative
- RS Stock No.:
- 522-5428
- Distrelec Article No.:
- 304-33-340
- Mfr. Part No.:
- CAT16-104J4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 100kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 | |
| Power Rating | 0.25W | |
| Termination Style | Concave | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.55mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Number of Terminals | 8 | |
| Series | CAT16 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 100kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 | ||
Power Rating 0.25W | ||
Termination Style Concave | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.55mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Number of Terminals 8 | ||
Series CAT16 | ||
Temperature Coefficient ±200 ppm/°C | ||



CAT16 Series Concave Chip Resistor Arrays
Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm
Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
- RS Stock No. 5225428P
- Mfr. Part No. CAT16-104J4LF
Each (Supplied on a Reel)
$0.034
- RS Stock No. 1674614
- Mfr. Part No. CAT16-103J4LF
Each (On a Reel of 5000)
$0.032
- RS Stock No. 5225412
- Mfr. Part No. CAT16-103J4LF
Each (In a Pack of 50)
$0.034
- RS Stock No. 5225406
- Mfr. Part No. CAT16-102J4LF
Each (In a Pack of 50)
$0.032











