Bourns, 4600X 470 Ω 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder
- RS Stock No.:
- 522-4273
- Distrelec Article No.:
- 304-42-353
- Mfr. Part No.:
- 4609X-101-471LF
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.25
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 725 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.25 | $6.25 | - |
| 50 - 75 | $0.245 | $6.13 | $0.25 |
| 100 + | $0.24 | $6.00 | $1.00 |
*price indicative
- RS Stock No.:
- 522-4273
- Distrelec Article No.:
- 304-42-353
- Mfr. Part No.:
- 4609X-101-471LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1.13W | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.81mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Depth | 2.49mm | |
| Number of Terminals | 9 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1.13W | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 9 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 22.81mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Depth 2.49mm | ||
Number of Terminals 9 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
