Bourns, 4600X 330 Ω 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-4239
Mfr. Part No.:
4609X-101-331LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330Ω

Product Type

Resistor Array

Resistor Type

Network

Technology

Thick Film

Number of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Packaging

Ammo Pack

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

9

Maximum Operating Temperature

125°C

Height

5.08mm

Length

22.81mm

Standards/Approvals

RoHS

Depth

2.49mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100 ppm/°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile;Range of pin packages enables you to be flexible with your designs;Marking on contrasting background enables permanent identification;Resistance options available from 10 Ω to 10 MΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy