Bourns, 4600X 1 mΩ 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder
- RS Stock No.:
- 522-3832
- Distrelec Article No.:
- 304-33-313
- Mfr. Part No.:
- 4608X-102-105LF
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.80
(exc. GST)
$7.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.272 | $6.80 | - |
| 50 - 75 | $0.272 | $6.80 | - |
| 100 + | $0.27 | $6.75 | - |
*price indicative
- RS Stock No.:
- 522-3832
- Distrelec Article No.:
- 304-33-313
- Mfr. Part No.:
- 4608X-102-105LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 1mΩ | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Conformal | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 20.27mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Number of Terminals | 8 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 1mΩ | ||
Resistor Type Network | ||
Technology Thick Film | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Conformal | ||
Automotive Standard No | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 20.27mm | ||
Standards/Approvals RoHS | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Number of Terminals 8 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||

