Bourns, 4600X 10 kΩ 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.00

(exc. GST)

$7.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,125 unit(s) ready to ship from another location
  • Plus 6,750 unit(s) shipping from 17 November 2026
  • Plus 2,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.28$7.00-
50 - 75$0.274$6.852%
100 +$0.27$6.753%

*price indicative

Packaging Options:
RS Stock No.:
522-3810
Distrelec Article No.:
304-42-344
Mfr. Part No.:
4608X-102-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Product Type

Resistor Array

Technology

Thick Film

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

2.49mm

Height

5.08mm

Length

20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy