Bourns, 4100R 220Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
- RS Stock No.:
- 522-3135
- Mfr. Part No.:
- 4116R-1-221LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$63.45
(exc. GST)
$69.80
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1225 | $2.538 | $63.45 |
| 1250 - 2475 | $2.438 | $60.95 |
| 2500 - 4975 | $2.338 | $58.45 |
| 5000 + | $2.286 | $57.15 |
*price indicative
- RS Stock No.:
- 522-3135
- Mfr. Part No.:
- 4116R-1-221LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 220Ω | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Length | 21.97mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Dimensions | 7.87 x 4.57 x 21.97mm | |
| Series | 4100R | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 220Ω | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 21.97mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 7.87 x 4.57 x 21.97mm | ||
Series 4100R | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
