Bourns CAT16 1 mΩ, 1206 Resistor 5 % 63 mW - CAT16-221J4LF

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 100 units)*

$3.50

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400$0.035$3.50
500 - 900$0.034$3.40
1000 - 1900$0.033$3.30
2000 +$0.032$3.20

*price indicative

Packaging Options:
RS Stock No.:
247-6961
Distrelec Article No.:
304-32-785
Mfr. Part No.:
CAT16-221J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1mΩ

Package/Case

1206

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

63mW

Voltage

50 V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

CAT16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.55 mm

Height

0.5mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Length

3.2mm

Distrelec Product Id

304-32-785

COO (Country of Origin):
JP
The Bourns CAT series is the chip resistor arrays with concave terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Resistance tolerance ±1 % and ±5 %

Operating temperature range is -55 °C to 125 °C