Bourns, CAT16 100 Ω 5 % ISOL Array Resistor, 4 Resistors, 62.5 mW total, 1206, Concave

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.031$3.10-
1000 - 1900$0.031$3.10-
2000 +$0.03$3.00$2.00

*price indicative

RS Stock No.:
223-1646
Distrelec Article No.:
304-39-264
Mfr. Part No.:
CAT16-101J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Array Resistor

Resistance

100Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

1206

Packaging

Tape & Reel

Power Rating

62.5mW

Termination Style

Concave

Tolerance ±

5%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.55mm

Length

3.2mm

Standards/Approvals

RoHS

Height

600μm

Series

CAT16

Number of Terminals

8

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW
The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.

±1 % and ±5 % resistance tolerance

10ohms to 1megohm resistance range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy