KOA, CNK 2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Convex
- RS Stock No.:
- 172-9180
- Mfr. Part No.:
- CN1J4KTTD202J
- Brand:
- KOA
Bulk discount available
Subtotal (1 pack of 100 units)*
$2.70
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.027 | $2.70 |
| 200 - 400 | $0.026 | $2.60 |
| 500 + | $0.025 | $2.50 |
*price indicative
- RS Stock No.:
- 172-9180
- Mfr. Part No.:
- CN1J4KTTD202J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 2kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0603 (1608M) | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Series | CNK | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 2kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0603 (1608M) | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Series CNK | ||
Number of Terminals 8 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Convex termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
